Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021302
Order Code3812609
Product RangeWE-LT
Technical Datasheet
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.120 (CNY95.0556) |
| 5+ | CNY82.220 (CNY92.9086) |
| 10+ | CNY80.310 (CNY90.7503) |
| 20+ | CNY76.510 (CNY86.4563) |
| 40+ | CNY72.700 (CNY82.151) |
| 100+ | CNY61.210 (CNY69.1673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.12 (CNY95.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021302
Order Code3812609
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width13mm
Product Depth2mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
2mm
Attenuation
80dB
Gasket Material
Polyurethane Foam
Product Width
13mm
Product Range
WE-LT
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1