Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021310
Order Code3812651
Product RangeWE-LT
Your Part Number
Technical Datasheet
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.530 (CNY127.1589) |
| 5+ | CNY109.940 (CNY124.2322) |
| 10+ | CNY107.350 (CNY121.3055) |
| 20+ | CNY102.250 (CNY115.5425) |
| 40+ | CNY97.150 (CNY109.7795) |
| 100+ | CNY81.850 (CNY92.4905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.53 (CNY127.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021310
Order Code3812651
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width13mm
Product Depth10mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
10mm
Attenuation
80dB
Gasket Material
Polyurethane Foam
Product Width
13mm
Product Range
WE-LT
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447695