Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3022104
Order Code3812627
Product RangeWE-LT
Your Part Number
Technical Datasheet
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.040 (CNY132.2552) |
| 5+ | CNY114.390 (CNY129.2607) |
| 10+ | CNY111.750 (CNY126.2775) |
| 20+ | CNY106.440 (CNY120.2772) |
| 40+ | CNY101.120 (CNY114.2656) |
| 100+ | CNY85.140 (CNY96.2082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.04 (CNY132.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3022104
Order Code3812627
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width21mm
Product Depth4mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
4mm
Product Range
WE-LT
Gasket Material
Polyurethane Foam
Product Width
21mm
Attenuation
80dB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1