Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029564
Order Code3812622
Product RangeWE-LT
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.150 (CNY92.8295) |
| 5+ | CNY80.290 (CNY90.7277) |
| 10+ | CNY78.430 (CNY88.6259) |
| 20+ | CNY74.700 (CNY84.411) |
| 40+ | CNY70.960 (CNY80.1848) |
| 100+ | CNY59.770 (CNY67.5401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.15 (CNY92.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029564
Order Code3812622
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width9.5mm
Product Depth6.4mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
6.4mm
Product Range
WE-LT
Gasket Material
Polyurethane Foam
Product Width
9.5mm
Attenuation
80dB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796