Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30508
Order Code1909676
Product RangeST Series
Your Part Number
Technical Datasheet
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.180 (CNY140.3234) |
| 10+ | CNY118.040 (CNY133.3852) |
| 25+ | CNY115.010 (CNY129.9613) |
| 100+ | CNY96.220 (CNY108.7286) |
| 250+ | CNY94.300 (CNY106.559) |
| 500+ | CNY92.380 (CNY104.3894) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY124.18 (CNY140.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30508
Order Code1909676
Product RangeST Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving ColourSilver
Internal Diameter8mm
Length - Metric1m
Length - Imperial-
Product RangeST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 30508 is a Conductive Glass Fibre Woven Sleeve made of copper wire with nickel-plated for cable and wire protection.
- Non-inflammable/self extinguishing
- -60 to 160°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
1m
Product Range
ST Series
Sleeving Material
Copper
Internal Diameter
8mm
Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74198010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0136