Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33020
Order Code3104178
Product RangeWE-TS Series
Technical Datasheet
5 In Stock
20 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY862.990 (CNY975.1787) |
| 2+ | CNY755.110 (CNY853.2743) |
| 3+ | CNY625.670 (CNY707.0071) |
| 5+ | CNY560.940 (CNY633.8622) |
| 10+ | CNY517.790 (CNY585.1027) |
| 20+ | CNY483.270 (CNY546.0951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY862.99 (CNY975.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33020
Order Code3104178
Product RangeWE-TS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel on Copper Plated Polyester
Product Length33mm
Product Width20mm
Product Depth0.13mm
Product RangeWE-TS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
33020 is a WE-TS EMI shielding textile roll. Suitable for shielding, displays and electronic contacting and grounding.
- Polyester fabric NiCu plated material
- High shielding effectiveness due to a high conductivity
- Surface resistance is 0.04ohm/cm² typ (based on MIL-STD-202F)
- Resistance through adhesive is 0.11ohm typ
- Adhesive thickness is 0.03mm typ
- Adhesive strength is 4.5N/ cm typ (based on ASTM D1000-10)
- Non-inflammable/ self extinguishing
- Operating temperature range from -20 to +80°C
- Width is 20mm, height is 0.1mm
Notes
The shielding gasket is not solderable.
Technical Specifications
Shielding Type
EMI Shielding
Product Length
33mm
Product Depth
0.13mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Nickel on Copper Plated Polyester
Product Width
20mm
Product Range
WE-TS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17494