Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33050
Order Code3104180
Product RangeWE-TS
Your Part Number
Technical Datasheet
38 In Stock
11 more incoming. You can reserve stock now
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,131.350 (CNY1,278.4255) |
| 5+ | CNY1,064.810 (CNY1,203.2353) |
| 10+ | CNY1,042.780 (CNY1,178.3414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,131.35 (CNY1,278.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33050
Order Code3104180
Product RangeWE-TS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel on Copper Plated Polyester
Product Length33mm
Product Width50mm
Product Depth0.13mm
Product RangeWE-TS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
33mm
Product Depth
0.13mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Nickel on Copper Plated Polyester
Product Width
50mm
Product Range
WE-TS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43933