Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331011452048
Order Code2249895
Product RangeWE-SECF
Technical Datasheet
2,111 In Stock
Need more?
2111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.820 (CNY7.7066) |
| 375+ | CNY6.680 (CNY7.5484) |
| 750+ | CNY6.550 (CNY7.4015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.82 (CNY7.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331011452048
Order Code2249895
Product RangeWE-SECF
Technical Datasheet
Accessory TypeSMD EMI Contact Finger
For Use WithPCB Shielding and Grounding Applications
Product RangeWE-SECF
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 331011452048 is a SMD EMI Contact Finger made of gold-plated copper-beryllium. It is suitable for automated placement, contact between PCB's earth and housing, earthing of cooling units on high frequency, connection between PCB's and extern elements.
- Corrosion and wear resistant
- Reliable solderability
- High temperatures and mechanical weight have no influence on the excellent connection properties
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
SMD EMI Contact Finger
Product Range
WE-SECF
For Use With
PCB Shielding and Grounding Applications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118