Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331031271520
Order Code2249896
Product RangeWE-SECF
Technical Datasheet
570 In Stock
Need more?
570 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.260 (CNY8.2038) |
| 10+ | CNY5.580 (CNY6.3054) |
| 100+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY5.430 (CNY6.1359) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 2500+ | CNY5.340 (CNY6.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.26 (CNY8.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331031271520
Order Code2249896
Product RangeWE-SECF
Technical Datasheet
Accessory TypeSMD EMI Contact Finger
For Use WithPCB Shielding and Grounding Applications
Product RangeWE-SECF
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 331031271520 is a SMD EMI Contact Finger made of gold-plated copper-beryllium. It is suitable for automated placement, contact between PCB's earth and housing, earthing of cooling units on high frequency, connection between PCB's and extern elements.
- Corrosion and wear resistant
- Reliable solderability
- High temperatures and mechanical weight have no influence on the excellent connection properties
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
SMD EMI Contact Finger
Product Range
WE-SECF
For Use With
PCB Shielding and Grounding Applications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082