Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331246501860
Order Code4065680
Product RangeWE-SECF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.790 (CNY5.4127) |
| 100+ | CNY4.370 (CNY4.9381) |
| 250+ | CNY3.970 (CNY4.4861) |
| 500+ | CNY3.960 (CNY4.4748) |
| 1500+ | CNY3.950 (CNY4.4635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY51.90 (CNY58.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331246501860
Order Code4065680
Product RangeWE-SECF Series
Technical Datasheet
Shielding Type0
Gasket MaterialPhosphor Bronze
Product Length5mm
Product Width2.2mm
Product Depth6mm
Product RangeWE-SECF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
0
Product Length
5mm
Product Depth
6mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Phosphor Bronze
Product Width
2.2mm
Product Range
WE-SECF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039