Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34411
Order Code3104184
Product RangeWE-FAS
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.460 (CNY528.2298) |
| 3+ | CNY465.910 (CNY526.4783) |
| 5+ | CNY464.350 (CNY524.7155) |
| 10+ | CNY462.800 (CNY522.964) |
| 20+ | CNY461.240 (CNY521.2012) |
| 50+ | CNY459.680 (CNY519.4384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY467.46 (CNY528.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34411
Order Code3104184
Product RangeWE-FAS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSpecial Flame Retardant with Rubber Metal Power
Product Length297mm
Product Width210mm
Product Depth0.1mm
Product RangeWE-FAS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
297mm
Product Depth
0.1mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Special Flame Retardant with Rubber Metal Power
Product Width
210mm
Product Range
WE-FAS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40082190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031