Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34413
Order Code3104186
Product RangeWE-FAS
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,319.990 (CNY1,491.5887) |
| 3+ | CNY1,154.990 (CNY1,305.1387) |
| 5+ | CNY956.990 (CNY1,081.3987) |
| 10+ | CNY857.990 (CNY969.5287) |
| 20+ | CNY791.990 (CNY894.9487) |
| 50+ | CNY739.190 (CNY835.2847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,319.99 (CNY1,491.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34413
Order Code3104186
Product RangeWE-FAS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSpecial Flame Retardant with Rubber Metal Power
Product Length297mm
Product Width210mm
Product Depth0.3mm
Product RangeWE-FAS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
297mm
Product Depth
0.3mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Special Flame Retardant with Rubber Metal Power
Product Width
210mm
Product Range
WE-FAS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077032