Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34415
Order Code3104188
Product RangeWE-FAS
Your Part Number
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY883.020 (CNY997.8126) |
| 5+ | CNY871.470 (CNY984.7611) |
| 10+ | CNY859.920 (CNY971.7096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY883.02 (CNY997.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34415
Order Code3104188
Product RangeWE-FAS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSpecial Flame Retardant with Rubber Metal Power
Product Length297mm
Product Width210mm
Product Depth0.5mm
Product RangeWE-FAS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
297mm
Product Depth
0.5mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Special Flame Retardant with Rubber Metal Power
Product Width
210mm
Product Range
WE-FAS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107722