Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No354001
Order Code2420801
Product RangeWE-FSFS
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.530 (CNY236.7689) |
| 3+ | CNY207.830 (CNY234.8479) |
| 5+ | CNY206.130 (CNY232.9269) |
| 10+ | CNY204.420 (CNY230.9946) |
| 20+ | CNY200.460 (CNY226.5198) |
| 50+ | CNY196.490 (CNY222.0337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.53 (CNY236.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No354001
Order Code2420801
Product RangeWE-FSFS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length120mm
Product Width120mm
Product Depth0.18mm
Product RangeWE-FSFS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 354001 is a flexible sintered Ferrite Sheet with adhesive. This WE-FSFS ferrite sheet improves efficiency of wireless power transfer and performance of NFC and RFID communication systems. This ferrite sheet has easy to apply adhesive mounting tape and features low losses at communication frequency.
- -40 to 85°C Operating temperature range
- Low losses at communication frequency
- Easy to apply adhesive mounting tape
- Custom designs available
- High permeability
- EMI suppression
- Magnetic shielding
Applications
Industrial, Communications & Networking, Wireless, RF Communications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shielding Type
EMI Shielding
Product Length
120mm
Product Depth
0.18mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Flexible Sintered Ferrite
Product Width
120mm
Product Range
WE-FSFS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01