Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY458.130 (CNY517.6869) |
| 3+ | CNY400.860 (CNY452.9718) |
| 5+ | CNY332.150 (CNY375.3295) |
| 10+ | CNY297.790 (CNY336.5027) |
| 20+ | CNY274.880 (CNY310.6144) |
| 50+ | CNY256.550 (CNY289.9015) |
Product Information
Product Overview
The 354003 is a flexible sintered Ferrite Sheet with adhesive. This WE-FSFS ferrite sheet improves efficiency of wireless power transfer and performance of NFC and RFID communication systems. This ferrite sheet has easy to apply adhesive mounting tape and features low losses at communication frequency.
- -40 to 85°C Operating temperature range
- Low losses at communication frequency
- Easy to apply adhesive mounting tape
- Custom designs available
- High permeability
- EMI suppression
- Magnetic shielding
Applications
Industrial, Communications & Networking, Wireless, RF Communications
Warnings
Care must be taken when cutting, bending or pulling the products, as small particles might come OFF and cracks can be created. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
EMI Shielding
120mm
0.38mm
No SVHC (21-Jan-2025)
Flexible Sintered Ferrite
120mm
WE-FSFS
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate