Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103205
Order Code1909657
Product RangeWE-SHC
Technical Datasheet
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.470 (CNY25.3911) |
| 5+ | CNY22.230 (CNY25.1199) |
| 10+ | CNY21.990 (CNY24.8487) |
| 20+ | CNY21.810 (CNY24.6453) |
| 50+ | CNY21.630 (CNY24.4419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.47 (CNY25.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103205
Order Code1909657
Product RangeWE-SHC
Technical Datasheet
Shielding TypeShielding Cabinet
Gasket MaterialTin Plated Steel
Product Length20mm
Product Width20mm
Product Depth3mm
Product RangeWE-SHC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 36103205 is a SMD Shielding Cabinet with tin-plated body in accordance with DIN EN 10202/10203. Shielding effectiveness up to 55dB and 2-part case consisting of a solderable grid frame (SMD/THT) and a removable cover. To prevent EMI radiation from PCB and to keep sensitivity low of RF output stages, RF input and amplifier stages, Oscillators and EMC sensitive parts in plastic cases.
Applications
RF Communications
Technical Specifications
Shielding Type
Shielding Cabinet
Product Length
20mm
Product Depth
3mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Steel
Product Width
20mm
Product Range
WE-SHC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016