Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36106326S
Order Code2783800
Product RangeWE-SHC
Technical Datasheet
35 In Stock
150 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.450 (CNY24.2385) |
| 5+ | CNY20.610 (CNY23.2893) |
| 10+ | CNY19.770 (CNY22.3401) |
| 25+ | CNY18.010 (CNY20.3513) |
| 50+ | CNY16.340 (CNY18.4642) |
| 200+ | CNY14.660 (CNY16.5658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.45 (CNY24.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36106326S
Order Code2783800
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length31.6mm
Product Width31.6mm
Product Depth6mm
Product RangeWE-SHC
SVHCNo SVHC (21-Jan-2025)
Product Overview
- -40 to 125°C Operating temperature range
- Tin plate in accordance with DIN EN 10202/10203
Applications
Industrial, Communications & Networking, RF Communications
Technical Specifications
Shielding Type
EMI Shielding
Product Length
31.6mm
Product Depth
6mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Steel
Product Width
31.6mm
Product Range
WE-SHC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:80070080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.9