Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3641014
Order Code3104208
Product RangeWE-FSFS Series
Your Part Number
Technical Datasheet
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.590 (CNY37.9567) |
| 5+ | CNY30.700 (CNY34.691) |
| 10+ | CNY29.250 (CNY33.0525) |
| 20+ | CNY28.260 (CNY31.9338) |
| 40+ | CNY27.270 (CNY30.8151) |
| 100+ | CNY26.280 (CNY29.6964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.59 (CNY37.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3641014
Order Code3104208
Product RangeWE-FSFS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length60mm
Product Width60mm
Product Depth0.14mm
Product RangeWE-FSFS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
3641014 is a WE-FSFS flexible sintered ferrite sheet with adhesive. It improves efficiency of wireless power transfer (Qi-WPC, PMA, A4WP, WCT) and also improves performance of NFC and RFID communication systems. Suitable for EMI suppression and magnetic shielding.
- High permeability
- Low losses at communication frequency
- Easy to apply adhesive mounting tape
- 0.03mm max adhesive thickness
- 1Gohm min surface resistance (measured over the PET surface. Method ASTM D257-07)
- Operating temperature range from 85 up to +-40°C
- 150µ' at 1MHz complex permeability
Technical Specifications
Shielding Type
EMI Shielding
Product Length
60mm
Product Depth
0.14mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Flexible Sintered Ferrite
Product Width
60mm
Product Range
WE-FSFS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00215