Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No364103
Order Code3104192
Product RangeWE-FSFS
Technical Datasheet
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.470 (CNY64.9411) |
| 3+ | CNY54.950 (CNY62.0935) |
| 5+ | CNY52.420 (CNY59.2346) |
| 10+ | CNY49.930 (CNY56.4209) |
| 20+ | CNY46.310 (CNY52.3303) |
| 50+ | CNY42.680 (CNY48.2284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.47 (CNY64.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No364103
Order Code3104192
Product RangeWE-FSFS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length60mm
Product Width60mm
Product Depth0.3mm
Product RangeWE-FSFS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
60mm
Product Depth
0.3mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Flexible Sintered Ferrite
Product Width
60mm
Product Range
WE-FSFS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005122