Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671213
Order Code3653300
Product RangeWE-SHC
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.850 (CNY29.2105) |
| 5+ | CNY23.950 (CNY27.0635) |
| 10+ | CNY21.900 (CNY24.747) |
| 20+ | CNY20.910 (CNY23.6283) |
| 40+ | CNY19.920 (CNY22.5096) |
| 80+ | CNY15.890 (CNY17.9557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.85 (CNY29.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671213
Order Code3653300
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length21.7mm
Product Width20.3mm
Product Depth2.5mm
Product RangeWE-SHC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
21.7mm
Product Depth
2.5mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Steel
Product Width
20.3mm
Product Range
WE-SHC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009