Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671233
Order Code3653322
Product RangeWE-SHC
Your Part Number
Technical Datasheet
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.890 (CNY25.8657) |
| 5+ | CNY21.200 (CNY23.956) |
| 10+ | CNY17.630 (CNY19.9219) |
| 20+ | CNY16.760 (CNY18.9388) |
| 40+ | CNY15.890 (CNY17.9557) |
| 56+ | CNY14.070 (CNY15.8991) |
| 280+ | CNY14.000 (CNY15.820) |
| 560+ | CNY13.830 (CNY15.6279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.89 (CNY25.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671233
Order Code3653322
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length23.7mm
Product Width17.9mm
Product Depth2.8mm
Product RangeWE-SHC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
23.7mm
Product Depth
2.8mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Width
17.9mm
Product Range
WE-SHC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009