Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401001
Order Code3518562
Product RangeWE-EGS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY493.620 (CNY557.7906) |
| 2+ | CNY473.880 (CNY535.4844) |
| 3+ | CNY454.140 (CNY513.1782) |
| 5+ | CNY434.400 (CNY490.872) |
| 10+ | CNY413.170 (CNY466.8821) |
| 20+ | CNY391.930 (CNY442.8809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY493.62 (CNY557.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401001
Order Code3518562
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Product Width3.96mm
Product Depth3.96mm
Product RangeWE-EGS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
3.96mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone Elastomer
Product Width
3.96mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005