Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401107
Order Code3518572
Product RangeWE-EGS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.010 (CNY493.8213) |
| 2+ | CNY419.510 (CNY474.0463) |
| 3+ | CNY402.000 (CNY454.260) |
| 5+ | CNY384.490 (CNY434.4737) |
| 10+ | CNY366.980 (CNY414.6874) |
| 20+ | CNY349.470 (CNY394.9011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY437.01 (CNY493.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401107
Order Code3518572
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Product Width3mm
Product Depth3.96mm
Product RangeWE-EGS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
3.96mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone Elastomer
Product Width
3mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005