Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401301
Order Code3518582
Product RangeWE-EGS
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.790 (CNY298.0827) |
| 2+ | CNY253.240 (CNY286.1612) |
| 3+ | CNY242.680 (CNY274.2284) |
| 5+ | CNY232.120 (CNY262.2956) |
| 10+ | CNY216.570 (CNY244.7241) |
| 20+ | CNY201.010 (CNY227.1413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.79 (CNY298.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401301
Order Code3518582
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Product Width1.2mm
Product Depth1.2mm
Product RangeWE-EGS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
1.2mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Silicone Elastomer
Product Width
1.2mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00187