Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851040
Order Code3518547
Product RangeWE-CSGS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY378.160 (CNY427.3208) |
| 3+ | CNY335.080 (CNY378.6404) |
| 5+ | CNY306.050 (CNY345.8365) |
| 10+ | CNY291.960 (CNY329.9148) |
| 20+ | CNY279.280 (CNY315.5864) |
| 50+ | CNY265.570 (CNY300.0941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY378.16 (CNY427.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851040
Order Code3518547
Product RangeWE-CSGS
Technical Datasheet
Contact TypeSpring
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product RangeWE-CSGS
Product Length406.4mm
Product Width29.75mm
Product Depth28.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Length
406.4mm
Product Depth
28.7mm
Shielding Type
Profile Strip
Product Range
WE-CSGS
Product Width
29.75mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0346