Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851050
Order Code3518548
Product RangeWE-CSGS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.610 (CNY317.0893) |
| 5+ | CNY245.530 (CNY277.4489) |
| 10+ | CNY203.440 (CNY229.8872) |
| 20+ | CNY182.400 (CNY206.112) |
| 40+ | CNY178.800 (CNY202.044) |
| 100+ | CNY175.190 (CNY197.9647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.61 (CNY317.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851050
Order Code3518548
Product RangeWE-CSGS
Technical Datasheet
Contact TypeSpring
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product RangeWE-CSGS
Product Length409.79mm
Product Width27.7mm
Product Depth6.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Length
409.79mm
Product Depth
6.4mm
Shielding Type
Profile Strip
Product Range
WE-CSGS
Product Width
27.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0142