Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851070
Order Code3518550
Product RangeWE-CSGS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.290 (CNY351.7577) |
| 3+ | CNY295.660 (CNY334.0958) |
| 5+ | CNY276.280 (CNY312.1964) |
| 10+ | CNY265.760 (CNY300.3088) |
| 20+ | CNY251.800 (CNY284.534) |
| 50+ | CNY229.410 (CNY259.2333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.29 (CNY351.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851070
Order Code3518550
Product RangeWE-CSGS
Technical Datasheet
Contact TypeSpring
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product RangeWE-CSGS
Product Length409.79mm
Product Width15.27mm
Product Depth19.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Length
409.79mm
Product Depth
19.7mm
Shielding Type
Profile Strip
Product Range
WE-CSGS
Product Width
15.27mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0142