Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851280
Order Code3518560
Product RangeWE-CSGS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.140 (CNY358.3682) |
| 3+ | CNY281.020 (CNY317.5526) |
| 5+ | CNY256.680 (CNY290.0484) |
| 10+ | CNY244.860 (CNY276.6918) |
| 20+ | CNY234.220 (CNY264.6686) |
| 50+ | CNY222.720 (CNY251.6736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.14 (CNY358.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851280
Order Code3518560
Product RangeWE-CSGS
Technical Datasheet
Contact TypeSpring
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product RangeWE-CSGS
Product Length406.4mm
Product Width9.7mm
Product Depth6.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Length
406.4mm
Product Depth
6.7mm
Shielding Type
Profile Strip
Product Range
WE-CSGS
Product Width
9.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0142