Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No390105
Order Code4065654
Product RangeWE-LS Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,214.580 (CNY3,632.4754) |
| 5+ | CNY3,059.120 (CNY3,456.8056) |
| 10+ | CNY2,866.240 (CNY3,238.8512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,214.58 (CNY3,632.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No390105
Order Code4065654
Product RangeWE-LS Series
Technical Datasheet
Shielding Type0
Gasket MaterialPolyolefine Foam with Copper Nickel Plating
Product Length1mm
Product Width1mm
Product Depth0.5mm
Attenuation87dB
Product RangeWE-LS Series
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
0.5mm
Product Range
WE-LS Series
Gasket Material
Polyolefine Foam with Copper Nickel Plating
Product Width
1mm
Attenuation
87dB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096