Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No39420
Order Code3104190
Product RangeWE-FAS
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,694.800 (CNY1,915.124) |
5+ | CNY1,482.950 (CNY1,675.7335) |
10+ | CNY1,292.280 (CNY1,460.2764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,694.80 (CNY1,915.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No39420
Order Code3104190
Product RangeWE-FAS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialMagnetic Sheet
Product Length300mm
Product Width300mm
Product Depth2mm
Product RangeWE-FAS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
300mm
Product Depth
2mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Magnetic Sheet
Product Width
300mm
Product Range
WE-FAS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85419