Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No435431019840
Order Code4244963
Product RangeWS-TASV Series
Technical Datasheet
398 In Stock
Need more?
108 Next business day delivery available(Shanghai stock)
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.240 (CNY5.9212) |
| 50+ | CNY4.960 (CNY5.6048) |
| 100+ | CNY4.670 (CNY5.2771) |
| 250+ | CNY4.100 (CNY4.633) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.40 (CNY59.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No435431019840
Order Code4244963
Product RangeWS-TASV Series
Technical Datasheet
Product RangeWS-TASV Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force400gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)4.1mm x 2.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
435431019840 is a WS-TASV SMT, 4.1 x 2.8mm, washable tact switch. It is characterized by performance stability and a long lifetime. All metal element is corrosion resistant proven by a 48 hours salt spray test. Polyimide tape or silicone rubber protects the switch even in tough environments. The switch range includes various high quality solutions like dip, rotary, detector, micro, slide, rocker switches and encoder.
- IP67, long lifetime, high durability
- Full load life cycle test
- Tight tolerance due to automated production
- 400g operation force, 100000 cycles electrical life, salmon actuator colour
- 50mA IR, 32VDC VR, 100mohm contact resistance initial
- 1000Mohm RISO, 250VAC withstanding voltage
- PA9T actuator material, UL94 V-0 actuator flammability rating
- PA9T frame material, UL94 V-0 frame flammability rating
- Silver contact plating and terminal plating
- Operating temperature range from -55 up to +125°C
Technical Specifications
Product Range
WS-TASV Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
4.1mm x 2.8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 32VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093