Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No461011220101
Order Code4292783
Product RangeWS-DESV Series
Your Part Number
Technical Datasheet
894 In Stock
Need more?
894 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 10+ | CNY11.070 (CNY12.5091) |
| 25+ | CNY10.480 (CNY11.8424) |
| 50+ | CNY10.270 (CNY11.6051) |
| 100+ | CNY10.000 (CNY11.300) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.95 (CNY14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No461011220101
Order Code4292783
Product RangeWS-DESV Series
Technical Datasheet
Product RangeWS-DESV Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.3mm
External Width4.5mm
External Depth4.9mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- WS-DESV SMT detector switch
- LCP actuator material, UL94 V-0 actuator flammability rating
- LCP frame material, UL94 V-0 frame flammability rating
- Stainless steel contact material, copper alloy terminal material
- Silver terminal plating, SPST-NO schematic
- 100000 cycles electrical life, 60g operational force
- 1mA rated current switching, 5VDC rated voltage switching
- 500mohm maximum initial contact resistance
- Insulation resistance is 100Mohm minimum at (250VDC), dimension is 4.7 x 3.8mm
- 250VAC withstanding voltage, operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
WS-DESV Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
4.5mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.3mm
External Depth
4.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001