Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No561020132004
Order Code4050711
Product RangeWRIS-KWKB Series
Technical Datasheet
Packaging Options
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.050 (CNY1.1865) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 2500+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY0.990 (CNY1.1187) |
| 25000+ | CNY0.972 (CNY1.0984) |
| 50000+ | CNY0.954 (CNY1.078) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY16.50 (CNY18.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No561020132004
Order Code4050711
Product RangeWRIS-KWKB Series
Technical Datasheet
Resistance47ohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package0612 Wide
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeWRIS-KWKB Series
Temperature Coefficient± 200ppm/°C
Voltage Rating5.9V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
47ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
WRIS-KWKB Series
Voltage Rating
5.9V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0612 Wide
Resistor Type
Current Sense
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009