Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No620120124030
Order Code2081370
Product RangeWR-WTB Series
Your Part Number
Technical Datasheet
22 In Stock
100 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.270 (CNY211.6151) |
| 10+ | CNY170.770 (CNY192.9701) |
| 25+ | CNY137.750 (CNY155.6575) |
| 100+ | CNY126.730 (CNY143.2049) |
| 250+ | CNY124.200 (CNY140.346) |
| 500+ | CNY121.670 (CNY137.4871) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY187.27 (CNY211.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No620120124030
Order Code2081370
Product RangeWR-WTB Series
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeWR-WTB Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 620120124030 is a 300mm black Pre-crimped Cable with crimp socket (female) to crimp socket (female) connectors, UL1007 material and 24AWG wire size. This WR-WTB series pre-crimped cable can be used with 6200xx113322, 6240xx213322, 6450xx113322, 6460xx113322, 6480xx113322, 6530xx113322 and 6880xx113322. Mates with 6190xx11621.
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
WR-WTB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002