Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662162120030
Order Code2113329
Product RangeWR-MPC3 Series
Your Part Number
Technical Datasheet
50 In Stock
340 more incoming. You can reserve stock now
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.740 (CNY12.1362) |
| 10+ | CNY7.720 (CNY8.7236) |
| 100+ | CNY7.540 (CNY8.5202) |
| 500+ | CNY7.350 (CNY8.3055) |
| 1000+ | CNY7.210 (CNY8.1473) |
| 2500+ | CNY7.060 (CNY7.9778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.74 (CNY12.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662162120030
Order Code2113329
Product RangeWR-MPC3 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeWR-MPC3 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 662162120030 is a 300mm black Pre-crimped Cable with crimp socket (female) to crimp socket (female) connectors, UL1007 material and 24 to 20AWG wire size. This WR-MPC3 series pre-crimped cable can be used with 6620xx013322, 6620xx013322, 6620xx013322, 6620xx013322, 6620xx113322, 6620xx113322, 6620xx113322 and 6620xx113322.
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
WR-MPC3 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002452