Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662200124015
Order Code2113328
Product RangeWR-MPC3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.620 (CNY8.6106) |
| 10+ | CNY5.440 (CNY6.1472) |
| 100+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY5.120 (CNY5.7856) |
| 2500+ | CNY5.010 (CNY5.6613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.62 (CNY8.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662200124015
Order Code2113328
Product RangeWR-MPC3 Series
Technical Datasheet
Connector to ConnectorCrimp Terminal Pin to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeWR-MPC3 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 662200124015 is a 150mm black pre-crimped Lead with crimp pin to free ends connection.
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Terminal Pin to Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
WR-MPC3 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064