Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686608152001
Order Code2520194
Product RangeWR-FFC Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.670 (CNY21.0971) |
| 10+ | CNY18.270 (CNY20.6451) |
| 100+ | CNY17.860 (CNY20.1818) |
| 250+ | CNY17.210 (CNY19.4473) |
| 500+ | CNY16.870 (CNY19.0631) |
| 1000+ | CNY16.530 (CNY18.6789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.67 (CNY21.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686608152001
Order Code2520194
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores8Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
8Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
WR-FFC Series
Pitch Spacing
1mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039