Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686616225001
Order Code3764805
Product RangeWR-FFC Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.010 (CNY66.6813) |
| 10+ | CNY57.520 (CNY64.9976) |
| 100+ | CNY56.200 (CNY63.506) |
| 250+ | CNY52.940 (CNY59.8222) |
| 500+ | CNY49.700 (CNY56.161) |
| 1000+ | CNY46.610 (CNY52.6693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.01 (CNY66.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686616225001
Order Code3764805
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores16Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
16Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
500mm
Product Range
WR-FFC Series
Pitch Spacing
1mm
Cable Length - Imperial
19.7"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001