Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691340500003
Order Code3768240
Product RangeWR-TBL 3405
Your Part Number
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.060 (CNY36.2278) |
| 10+ | CNY29.120 (CNY32.9056) |
| 100+ | CNY25.000 (CNY28.250) |
| 250+ | CNY22.660 (CNY25.6058) |
| 500+ | CNY20.310 (CNY22.9503) |
| 1000+ | CNY19.910 (CNY22.4983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.06 (CNY36.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691340500003
Order Code3768240
Product RangeWR-TBL 3405
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeWR-TBL 3405
SVHCLead (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (25-Jun-2025)
No. of Positions
3Ways
Conductor Area CSA
3.31mm²
Rated Current
20A
Product Range
WR-TBL 3405
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005644