Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691348500004
Order Code3768277
Product RangeWR-TBL 3485
Your Part Number
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.590 (CNY45.8667) |
| 10+ | CNY36.470 (CNY41.2111) |
| 100+ | CNY30.710 (CNY34.7023) |
| 250+ | CNY27.410 (CNY30.9733) |
| 500+ | CNY24.100 (CNY27.233) |
| 1000+ | CNY23.620 (CNY26.6906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.59 (CNY45.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691348500004
Order Code3768277
Product RangeWR-TBL 3485
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeWR-TBL 3485
SVHCLead (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (25-Jun-2025)
No. of Positions
4Ways
Conductor Area CSA
3.31mm²
Rated Current
20A
Product Range
WR-TBL 3485
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006364