Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691364300003
Order Code3997470
Product RangeWR-TBL 3643 Series
Your Part Number
Technical Datasheet
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.910 (CNY27.0183) |
| 10+ | CNY21.720 (CNY24.5436) |
| 100+ | CNY18.650 (CNY21.0745) |
| 250+ | CNY16.840 (CNY19.0292) |
| 500+ | CNY15.150 (CNY17.1195) |
| 1000+ | CNY14.850 (CNY16.7805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.91 (CNY27.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691364300003
Order Code3997470
Product RangeWR-TBL 3643 Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions3Ways
Wire Size (AWG)26AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeWR-TBL 3643 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
26AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (25-Jun-2025)
No. of Positions
3Ways
Conductor Area CSA
1.31mm²
Rated Current
10A
Product Range
WR-TBL 3643 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002845