Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691364300004
Order Code3997469
Product RangeWR-TBL 3643 Series
Your Part Number
Technical Datasheet
17 In Stock
240 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.620 (CNY33.4706) |
| 10+ | CNY26.880 (CNY30.3744) |
| 100+ | CNY23.080 (CNY26.0804) |
| 250+ | CNY20.920 (CNY23.6396) |
| 500+ | CNY18.750 (CNY21.1875) |
| 1000+ | CNY18.380 (CNY20.7694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.62 (CNY33.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691364300004
Order Code3997469
Product RangeWR-TBL 3643 Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Ways
Wire Size (AWG)26AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeWR-TBL 3643 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
26AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (25-Jun-2025)
No. of Positions
4Ways
Conductor Area CSA
1.31mm²
Rated Current
10A
Product Range
WR-TBL 3643 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00352