Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691364300008
Order Code3997517
Product RangeWR-TBL 3643 Series
Your Part Number
Technical Datasheet
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.780 (CNY58.5114) |
| 10+ | CNY47.020 (CNY53.1326) |
| 100+ | CNY40.380 (CNY45.6294) |
| 250+ | CNY36.400 (CNY41.132) |
| 500+ | CNY32.790 (CNY37.0527) |
| 1000+ | CNY32.140 (CNY36.3182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.78 (CNY58.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691364300008
Order Code3997517
Product RangeWR-TBL 3643 Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions8Ways
Wire Size (AWG)26AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeWR-TBL 3643 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
26AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (25-Jun-2025)
No. of Positions
8Ways
Conductor Area CSA
1.31mm²
Rated Current
10A
Product Range
WR-TBL 3643 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006176