Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74269243461
Order Code3781158
Product RangeWE-TMSB Series
Technical Datasheet
15,750 In Stock
Need more?
15750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.790 (CNY0.8927) |
| 100+ | CNY0.745 (CNY0.8418) |
| 500+ | CNY0.715 (CNY0.808) |
| 2500+ | CNY0.650 (CNY0.7345) |
| 5000+ | CNY0.635 (CNY0.7176) |
| 10000+ | CNY0.625 (CNY0.7062) |
| 50000+ | CNY0.610 (CNY0.6893) |
| 100000+ | CNY0.600 (CNY0.678) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.90 (CNY8.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74269243461
Order Code3781158
Product RangeWE-TMSB Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance460ohm
DC Current Rating500mA
Product RangeWE-TMSB Series
DC Resistance Max0.55ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
500mA
DC Resistance Max
0.55ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
460ohm
Product Range
WE-TMSB Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27411