Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270056
Order Code4065714
Product RangeWE-AFB Series
Technical Datasheet
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.320 (CNY34.2616) |
| 5+ | CNY29.240 (CNY33.0412) |
| 10+ | CNY28.160 (CNY31.8208) |
| 20+ | CNY27.540 (CNY31.1202) |
| 40+ | CNY26.910 (CNY30.4083) |
| 63+ | CNY26.280 (CNY29.6964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.32 (CNY34.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270056
Order Code4065714
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter20.5mm
Product Length29mm
Inner Diameter11.5mm
Frequency Min-
Frequency Max-
Impedance564ohm
Product RangeWE-AFB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
20.5mm
Inner Diameter
11.5mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
29mm
Frequency Min
-
Impedance
564ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03216