Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427006
Order Code3237568
Product RangeWE-AFB Series
Your Part Number
Technical Datasheet
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 5+ | CNY6.670 (CNY7.5371) |
| 10+ | CNY6.550 (CNY7.4015) |
| 25+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY6.120 (CNY6.9156) |
| 128+ | CNY5.710 (CNY6.4523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.79 (CNY7.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427006
Order Code3237568
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter12mm
Product Length15mm
Inner Diameter8.5mm
Frequency Min-
Frequency Max-
Impedance70ohm
Product RangeWE-AFB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
12mm
Inner Diameter
8.5mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
15mm
Frequency Min
-
Impedance
70ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413