Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427007
Order Code3517016
Product RangeWE-AFB Series
Your Part Number
Technical Datasheet
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 5+ | CNY6.850 (CNY7.7405) |
| 10+ | CNY6.830 (CNY7.7179) |
| 25+ | CNY6.700 (CNY7.571) |
| 50+ | CNY6.560 (CNY7.4128) |
| 110+ | CNY6.430 (CNY7.2659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.87 (CNY7.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427007
Order Code3517016
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter14.2mm
Product Length28.5mm
Inner Diameter6.4mm
Frequency Min-
Frequency Max-
Impedance278ohm
Product RangeWE-AFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
14.2mm
Inner Diameter
6.4mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28.5mm
Frequency Min
-
Impedance
278ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01537