Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028000056
Order Code4360075
Product RangeWE-TPC Series
Your Part Number
Technical Datasheet
1,395 In Stock
Need more?
1395 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.660 (CNY13.1758) |
| 10+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.770 (CNY9.9101) |
| 1000+ | CNY7.930 (CNY8.9609) |
| 2000+ | CNY7.780 (CNY8.7914) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.66 (CNY13.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028000056
Order Code4360075
Product RangeWE-TPC Series
Technical Datasheet
Inductance56nH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 35%
Product Length2.8mm
Product Width2.8mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56nH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.015ohm
Product Length
2.8mm
Product Height
1.1mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 35%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003