Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744029000068
Order Code2082520
Product RangeWE-TPC Series
Your Part Number
Technical Datasheet
1,281 In Stock
Need more?
1281 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.300 (CNY10.509) |
| 250+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1200+ | CNY7.860 (CNY8.8818) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.59 (CNY13.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744029000068
Order Code2082520
Product RangeWE-TPC Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeWE-TPC Series
DC Resistance Max0.015ohm
Inductance Tolerance± 35%
Product Length2.8mm
Product Width2.8mm
Product Height1.35mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
68nH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductance Tolerance
± 35%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5.5A
DC Resistance Max
0.015ohm
Product Length
2.8mm
Product Height
1.35mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035