Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040410047
Order Code3517010
Product RangeWE-LQS Series
Your Part Number
Technical Datasheet
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.060 (CNY6.8478) |
| 100+ | CNY5.790 (CNY6.5427) |
| 500+ | CNY5.290 (CNY5.9777) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 2250+ | CNY4.370 (CNY4.9381) |
| 4500+ | CNY4.110 (CNY4.6443) |
| 22500+ | CNY4.030 (CNY4.5539) |
| 45000+ | CNY3.950 (CNY4.4635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY60.60 (CNY68.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040410047
Order Code3517010
Product RangeWE-LQS Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.25A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.25A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.028ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
3.25A
Saturation Current (Isat)
4.25A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007